The 684PHC700K film capacitor from CDE Illinois Capacitor features a capacitance of 680nF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk format and is mounted through a hole. It is compliant with RoHS regulations and has a dielectric material of polypropylene. The capacitor's voltage rating is 700V AC and 400V DC.
CDE Illinois Capacitor 684PHC700K technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 684PHC700K to view detailed technical specifications.
No datasheet is available for this part.