
The 684PPB630K is a 680nF film capacitor with a 10% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 630V and is available in a radial package with through hole mounting. The capacitor is made with a polypropylene dielectric material and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
CDE Illinois Capacitor 684PPB630K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.102inch |
| Lead Length | 30mm |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 684PPB630K to view detailed technical specifications.
No datasheet is available for this part.
