The 685AVG160MFBJ is a 6.8uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a radial package with a seated height of 0.532inch and a lead pitch of 0.138inch. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 500. The device is RoHS compliant and suitable for use in a variety of applications.
CDE Illinois Capacitor 685AVG160MFBJ technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29.2564R |
| Height - Seated (Max) | 0.532inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | AVG |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 685AVG160MFBJ to view detailed technical specifications.
No datasheet is available for this part.