CDE Illinois Capacitor 685MWR100K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 260mR |
| Lead Free | Lead Free |
| Length | 1.339inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 685MWR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.