
This film capacitor from CDE Illinois Capacitor has a capacitance of 6.8uF with a tolerance of 10%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk package and has a diameter of 21mm. It is designed for through hole mounting on a PCB and has a lead length of 35mm. The capacitor is made with a polypropylene dielectric material and has an ESR of 3.1mR.
CDE Illinois Capacitor 685PHC250K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Diameter | 21mm |
| Dielectric Material | PP |
| Dissipation Factor | 0.001% |
| ESR (Equivalent Series Resistance) | 3.1mR |
| Lead Length | 35mm |
| Length | 1.339inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 685PHC250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
