This 68uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It features a radial package with through hole mounting and operates over a temperature range of -40°C to 105°C. The capacitor has an equivalent series resistance of 2.438R and is compliant with RoHS regulations.
CDE Illinois Capacitor 686CKH050M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.438R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | CKH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 686CKH050M to view detailed technical specifications.
No datasheet is available for this part.