
CDE Illinois Capacitor 686TXK450M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 5.851R |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 1.38inch |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 686TXK450M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.