This 68uF aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It features a radial package and surface mount design, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor has an equivalent series resistance of 7.31 ohms and is available in bulk packaging.
CDE Illinois Capacitor 686UVK010MEW technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7.31R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 686UVK010MEW to view detailed technical specifications.
No datasheet is available for this part.