This 680uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is packaged in a radial lead configuration for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum ripple current of 5.05A. The part is RoHS compliant and available in quantities of 200 in bulk packaging.
CDE Illinois Capacitor 687ALG025MGBJ technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 292.6mR |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | ALG |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687ALG025MGBJ to view detailed technical specifications.
No datasheet is available for this part.