CDE Illinois Capacitor 687CKH016M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 390.1mR |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | CKH |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687CKH016M to view detailed technical specifications.
No datasheet is available for this part.