This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 63V. It is designed for through hole mounting and is packaged in a bulk format. The capacitor has an equivalent series resistance of 219.4 milliohms and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C.
CDE Illinois Capacitor 687CKH063M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 219.4mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKH |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687CKH063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.