CDE Illinois Capacitor 687KXM050M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 31.5mm |
| Lead Pitch | 5mm |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Q Factor | 0.1 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687KXM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.