This 6.8mF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It is packaged in a radial case with a diameter of 18mm and a height of 35.5mm, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 688CKE025M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 63.4mR |
| Height | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688CKE025M to view detailed technical specifications.
No datasheet is available for this part.