The 688CKE035M is a 6.8 millifarad aluminum electrolytic capacitor with a 35-volt rating and 20% tolerance. It has an equivalent series resistance of 58.5 milliohms and is packaged in a radial configuration for through-hole mounting. The capacitor operates over a temperature range of -40 to 105 degrees Celsius and is compliant with RoHS regulations.
CDE Illinois Capacitor 688CKE035M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 58.5mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688CKE035M to view detailed technical specifications.
No datasheet is available for this part.