CDE Illinois Capacitor 688CKS016M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.28% |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 1.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688CKS016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.