CDE Illinois Capacitor 688CKS016MQV technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKS |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688CKS016MQV to view detailed technical specifications.
No datasheet is available for this part.