
This 22mm radial aluminum electrolytic capacitor has a capacitance of 6.8mF with a tolerance of 20% and a voltage rating of 25V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is made with an aluminum dielectric material and has an equivalent series resistance of 73.14mR. It is compliant with RoHS regulations but not Reach SVHC compliant.
CDE Illinois Capacitor 688LBB025M2BD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 73.14mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688LBB025M2BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
