CDE Illinois Capacitor 688LBB100M2EH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 36.57mR |
| Lead Pitch | 0.394inch |
| Length | 1.97inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688LBB100M2EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.