The 754MABA05KHS is a 750nF film capacitor with a radial package and through hole mount, suitable for operating temperatures between -40°C and 100°C. It has a tolerance of 10% and is RoHS compliant. The capacitor features a polypropylene dielectric material and a maximum operating voltage of 500V AC and 1.2kV DC. It is packaged in bulk and has PC pins for termination.
CDE Illinois Capacitor 754MABA05KHS technical specifications.
| Capacitance | 750nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 754MABA05KHS to view detailed technical specifications.
No datasheet is available for this part.