The 755MHBS45K2H is a 7.5uF PP film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 1.083inch and a seated height of 1.299inch. The capacitor is RoHS compliant and has a tolerance of 10%. It is suitable for use in a variety of applications where a high-voltage capacitor is required.
CDE Illinois Capacitor 755MHBS45K2H technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7.1mR |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 755MHBS45K2H to view detailed technical specifications.
No datasheet is available for this part.