Cdil CLL5232B technical specifications.
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Cdil CLL5232B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
