Continental Device India Ltd., (CDIL) is an ISO 9001, IATF 16949, and ISO 14001 (See our Environmental Policy) certified company that pioneered the manufacturing of Silicon Semiconductor Chips and Devices in India in 1964. It launched its Electronic Manufacturing Services (EMS) division (Deltron) in 1982.

Transistor NPN BD139/10 CONTINENTAL DEVICE RoHS TO126
Trans GP BJT NPN 45V 0.2A 600mW 3-Pin TO-18
Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Bulk
BD6xxx Series NPN 80 V 4 A Complementary Power Darlington Transistor - SOT-32
CDIL CLL5240B Zener Single Diode, 10 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 C
DIODE, ZENER, 4.7V, 0.5W
Transistor GP BJT NPN 25V 200mA 3-Pin TO-18
BC637 Series 60 V 1 A Through Hole NPN Epitaxial Silicon Transistor - TO-92-3
CDIL CMBZ5237B Zener Single Diode, 8.2 V, 300 mW, SOT-23, 5 %, 3 Pins, 150 C
Transistor NPN BD139/16 CONTINENTAL DEVICE RoHS Ampere: 1 TO126
CDIL CMBZ5250B Zener Single Diode, 20 V, 300 mW, SOT-23, 5 %, 3 Pins, 150 C
Transistor, PNP, TO-18
CDIL CLL5257B DIODE, ZENER, 33V, 0.5W
CDIL CMBZ5227B Zener Single Diode, CMBZ Series, 3.6 V, 300 mW, SOT-23, 5 %, 3 Pins, 150 C
CDIL CMBZ5242B Zener Single Diode, 12 V, 300 mW, SOT-23, 5 %, 3 Pins, 150 C
CDIL CMBZ5254B Zener Single Diode, 27 V, 300 mW, SOT-23, 5 %, 3 Pins, 150 C
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(br)ceo, 1-ELEMENT, NPN, Silicon, TO-92
Transistor Darlington PNP -4A/-100V 40W TO126
CDIL CLL5250B DIODE, ZENER, 20V, 0.5W
Transistor NPN BD137/BD137/16 CONTINENTAL DEVICE RoHS Ampere=1 TO126