Cdil CMBZ5226B technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cdil CMBZ5226B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.