Cefem Group 2XP100NRUFRA technical specifications.
| Capacitance | 0.1uF |
| Voltage | 6500VDC |
| Tolerance | 10% |
| DC Rated Voltage | 6500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 57.7 X 55mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cefem Group 2XP100NRUFRA to view detailed technical specifications.
No datasheet is available for this part.