CEL MC-7834-KC-AZ technical specifications.
| Frequency | 870MHz |
| Gain | 21dB |
| Noise Figure | 7dB |
| Operating Frequency | 50 MHz to 870 MHz |
| Operating Supply Current | 325mA |
| Package Quantity | 25 |
| Packaging | Tray |
| Test Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL MC-7834-KC-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.