CEL MC-7846-AZ technical specifications.
| Frequency | 870MHz |
| Gain | 23dB |
| Noise Figure | 6.5dB |
| Operating Frequency | 50 MHz to 870 MHz |
| Operating Supply Current | 375mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Tray |
| Test Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL MC-7846-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.