CEL MC7832AZ technical specifications.
| Frequency | 40MHz |
| Gain | 21dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -30°C |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Supply Current | 240mA |
| Package Quantity | 25 |
| Packaging | Tray |
| Supply Current | 240mA |
| Test Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL MC7832AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.