CEL NE202930-A technical specifications.
| Collector Emitter Breakdown Voltage | 6V |
| Gain | 13.5dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Transition Frequency | 11GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE202930-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.