CEL NE202930-T1-A technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Breakdown Voltage | 6V |
| Gain | 13.5dB |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transition Frequency | 11GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE202930-T1-A to view detailed technical specifications.
No datasheet is available for this part.