CEL NE350184C technical specifications.
| Package/Case | Ceramic |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | 3V |
| Drain to Source Voltage (Vdss) | 4V |
| Frequency | 20GHz |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 165mW |
| Noise Figure | 0.7dB |
| Operating Frequency | 20 GHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 165mW |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE350184C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.