CEL NE3509M04-T2-A technical specifications.
| Drain to Source Breakdown Voltage | 2V |
| Frequency | 2GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Noise Figure | 0.4dB |
| Packaging | Cut Tape |
| Power Dissipation | 125mW |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3509M04-T2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
