CEL NE3512S02-A technical specifications.
| Package/Case | SMD/SMT |
| Drain to Source Breakdown Voltage | 4V |
| Frequency | 12GHz |
| Gain | 13.5dB |
| Noise Figure | 0.35dB |
| Packaging | Bulk |
| Power Dissipation | 165mW |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3512S02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.