CEL NE3514S02-A technical specifications.
| Package/Case | SMD/SMT |
| Drain to Source Breakdown Voltage | 4V |
| Frequency | 20GHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Noise Figure | 0.75dB |
| Packaging | Strip |
| Power Dissipation | 165mW |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3514S02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
