CEL NE46134-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 7dB |
| Gain Bandwidth Product | 5.5GHz |
| Height | 1.5mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Operating Frequency | 2 GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 5.5GHz |
| Weight | 0.004603oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CEL NE46134-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.