CEL NE46134-T1-QS-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 15V |
| Gain | 7dB |
| Lead Free | Lead Free |
| Max Collector Current | 250mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Transition Frequency | 5.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE46134-T1-QS-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.