CEL NE461M02-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 15V |
| Gain | 8.3dB |
| Lead Free | Lead Free |
| Max Collector Current | 250mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS | Compliant |
Download the complete datasheet for CEL NE461M02-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.