CEL NE461M02-T1-AZ technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 250mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 8.3dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Operating Frequency | 1 GHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 25GHz |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for CEL NE461M02-T1-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.