CEL NE46234-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 8.3dB |
| Max Collector Current | 150mA |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Bulk |
| Transition Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE46234-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.