CEL NE52418-T1-A technical specifications.
| Collector Emitter Breakdown Voltage | 5V |
| Gain | 16dB |
| Max Collector Current | 40mA |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for CEL NE52418-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
