CEL NE5511279A-T1-A technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Frequency | 900MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 20W |
| Output Power (dBm) | 40dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Technology | LDMOS |
| Test Voltage | 7.5V |
| Voltage Rating | 20V |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE5511279A-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
