CEL NE55410GR-AZ technical specifications.
| Package/Case | HTSSOP |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.14GHz |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | 7V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 40W |
| Operating Frequency | 0.1 GHz to 2.6 GHz |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE55410GR-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
