CEL NE651R479A-T1-A technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 1.9GHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2.5W |
| Operating Frequency | 1.9 GHz |
| Output Power (dBm) | 30dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Technology | GAAS |
| Test Voltage | 3.5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE651R479A-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.