CEL NE66219-T1-A technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 3.3V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 21GHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Frequency | 21GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 115mW |
| Transition Frequency | 21GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE66219-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.