CEL NE662M04-EVNF19 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Frequency | 1.9GHz |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 115mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE662M04-EVNF19 to view detailed technical specifications.
No datasheet is available for this part.