CEL NE662M04-EVNF24 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Frequency | 2.4GHz |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 115mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE662M04-EVNF24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
