CEL NE662M04-T2-A technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 3.3V |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 3.3V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE662M04-T2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.