CEL NE663M04-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 3.3V |
| Continuous Collector Current | 100mA |
| Gain | 14dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 190mW |
| Transition Frequency | 15GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE663M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
