The CEL NE663M04-T2-A is a surface mount NPN bipolar junction transistor with a collector emitter breakdown voltage of 3.3V and a continuous collector current of 100mA. It has a maximum power dissipation of 190mW and a transition frequency of 15GHz. The transistor is packaged in a lead-free SOT-343 package and is available in quantities of 3000 on tape and reel.
CEL NE663M04-T2-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 3.3V |
| Continuous Collector Current | 100mA |
| Gain | 14dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 190mW |
| Transition Frequency | 15GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE663M04-T2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.