CEL NE677M04-T2-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 6V |
| Continuous Collector Current | 50mA |
| Gain | 16dB |
| Max Collector Current | 50mA |
| Max Power Dissipation | 205mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 205mW |
| Transition Frequency | 15GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE677M04-T2-A to view detailed technical specifications.
No datasheet is available for this part.