CEL NE678M04-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 6V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 13.5dB |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 205mW |
| Mount | Surface Mount |
| Operating Frequency | 1.8 GHz |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE678M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.